+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2535

Transistor: PNP; bipolar; 80V; 12A; 80W; TO3P


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2535
TME Symbol:
NTE2535

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
12A
Power dissipation
80W
Case
TO3P
Current gain
30...280
Mounting
THT
Frequency
20MHz
Gross weight7.79 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2535
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD