+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2674

Transistor: PNP; bipolar; 50V; 3A; 25W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2674
TME Symbol:
NTE2674

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Power dissipation
25W
Case
TO220FP
Current gain
60...320
Mounting
THT
Frequency
90MHz
Gross weight2.114 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2674
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 3 pcs - 2.06 EURGross price for quantities from 3 pcs - 2.06 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.64 EURGross price for quantities from 25 pcs - 1.64 EUR