+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30032

LED; 3mm; yellow; 2500mcd; 10°; Front: convex; 2÷2.4VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30032
TME Symbol:
NTE30032

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
yellow
Luminosity
2.5cd
Viewing angle
10°
Wavelength
592nm
LED lens
transparent
LED current
25mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.148 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30032
492 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.27 EURGross price for quantities from 2 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Packaging method by the manufacturer:
Bag = 500 pcs