+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30035

LED; 3mm; amber; 2500mcd; 10°; Front: convex; 2÷2.4VDC; No.of term: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30035
TME Symbol:
NTE30035

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
amber
Luminosity
2.5cd
Viewing angle
10°
Wavelength
607nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.158 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30035
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD