+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30036

LED; 3mm; blue; 3000mcd; 10°; Front: convex; 2.7÷4VDC; No.of term: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30036
TME Symbol:
NTE30036

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
blue
Luminosity
3000mcd
Viewing angle
10°
Wavelength
468nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.153 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30036
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 500 pcs - 1.09 EURGross price for quantities from 500 pcs - 1.09 EUR