+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30037

LED; 5mm; yellow green; 2500mcd; 12°; Front: convex; 2.2÷2.4VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30037
TME Symbol:
NTE30037

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
5mm
LED colour
yellow green
Luminosity
2.5cd
Viewing angle
12°
Wavelength
575nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.279 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30037
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR