+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30043

LED; 5mm; blue; 3800÷6000(typ)-9000mcd; 20°; Front: convex


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30043
TME Symbol:
NTE30043

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
3800...6000(typ)-9000mcd
Viewing angle
20°
Wavelength
467nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.284 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30043
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.37 EURGross price for quantities from 5 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.27 EURGross price for quantities from 25 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.14 EUR
Net price for quantities from 500 pcs - 1.10 EURGross price for quantities from 500 pcs - 1.10 EUR
Packaging method by the manufacturer:Bag = 100 pcs