+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30045

LED; white cold; 5mm; 16000mcd; 22°; Front: convex; 3.6÷4VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30045
TME Symbol:
NTE30045

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
16000mcd
Viewing angle
22°
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
3.6...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.31
Gross weight0.272 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30045
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.74 EURGross price for quantities from 25 pcs - 1.74 EUR
Net price for quantities from 100 pcs - 1.52 EURGross price for quantities from 100 pcs - 1.52 EUR
Net price for quantities from 500 pcs - 1.43 EURGross price for quantities from 500 pcs - 1.43 EUR
Packaging method by the manufacturer:Bag = 100 pcs