+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30047

IR transmitter; 5mm; transparent; 40°; 1.3÷1.6VDC; λp max: 940nm

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30047
TME Symbol:
NTE30047

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Viewing angle
40°
Operating voltage
1.3...1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
300mA
Front
convex
radiant intensity
95...140mW/sr
Gross weight0.01 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30047
1 in TME stock
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 0.88 GBP
Net price for quantities from 5 pcs - 0.45 GBPGross price for quantities from 5 pcs - 0.45 GBP
Net price for quantities from 25 pcs - 0.38 GBPGross price for quantities from 25 pcs - 0.38 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.32 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts