+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30056

LED; 8mm; red; 3000÷3500(typ)-4000mcd; 30°; Front: convex; 2÷2.2VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30056
TME Symbol:
NTE30056

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
8mm
LED colour
red
Luminosity
3000...3500(typ)-4000mcd
Viewing angle
30°
Wavelength
620...625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.663 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30056
392 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 5 pcs - 0.34 GBPGross price for quantities from 5 pcs - 0.34 GBP
Net price for quantities from 25 pcs - 0.25 GBPGross price for quantities from 25 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 500 pcs - 0.22 GBPGross price for quantities from 500 pcs - 0.22 GBP