+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30071

LED; 10mm; white cold; 10000÷12000mcd; 30°; Front: convex; 3÷3.6VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30071
TME Symbol:
NTE30071

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
10mm
LED colour
white cold
Luminosity
10000...12000mcd
Viewing angle
30°
Wavelength
463...479nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Colour temperature
7000-9000K
Gross weight1.102 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30071
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Packaging method by the manufacturer:Bag = 50 pcs