+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30112

LED; red/yellow-green; 5mm; 60°; Front: convex; 1.8÷2.2/2÷2.2VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30112
TME Symbol:
NTE30112

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
red/yellow-green
LED diameter
5mm
Viewing angle
60°
Wavelength
565...575nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2/2...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
200...250mcd
Luminosity of yellow colour
80...100mcd
Gross weight0.284 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30112
64 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Packaging method by the manufacturer:Bag = 200 pcs