+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | IR transmitter | |
LED diameter | 5mm | |
LED lens | blue-grey | |
Viewing angle | 22° | |
Operating voltage | 1.3...1.7V DC | |
Wavelength of peak sensitivity | 950nm | |
Mounting | THT | |
LED current | 100mA | |
Front | convex | |
radiant intensity | 15...20mW/sr |