+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3028

IR transmitter; 3.68mm; 1.32÷1.5VDC; λp max: 940nm; THT; 100mA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3028
TME Symbol:
NTE3028

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
3.68mm
Operating voltage
1.32...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
1.5mW/sr
Gross weight0.39 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE3028
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.79 EURGross price for quantities from 1 pcs - 6.79 EUR
Net price for quantities from 5 pcs - 6.11 EURGross price for quantities from 5 pcs - 6.11 EUR