+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3031

Phototransistor; THT; 150mW; 4.67mm; 30V; Front: flat; 6us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3031
TME Symbol:
NTE3031

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Mounting
THT
Power
0.15W
LED diameter
4.67mm
Collector-emitter voltage
30V
Dark current
0.1µA
Front
flat
Turn-on time
6µs
Gross weight0.345 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3031
48 in TME stock
Net price for quantities from 1 pcs - 6.09 EURGross price for quantities from 1 pcs - 6.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts