+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3036

Phototransistor; TO18; THT; 250mW; 4.69mm; 50V; Front: convex

Manufacturer: NTE Electronics

Manufacturer part number:
NTE3036
TME Symbol:
NTE3036

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Case
TO18
Mounting
THT
Power
0.25W
LED diameter
4.69mm
Collector-emitter voltage
50V
Dark current
0.1µA
Front
convex
Turn-on time
15µs
Turn-off time
65µs
Gross weight0.32 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3036
9 in TME stock
Net price for quantities from 1 pcs - 5.00 GBPGross price for quantities from 1 pcs - 5.00 GBP
Net price for quantities from 5 pcs - 4.82 GBPGross price for quantities from 5 pcs - 4.82 GBP
Net price for quantities from 25 pcs - 4.48 GBPGross price for quantities from 25 pcs - 4.48 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts