+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3049

Optotriac; zero voltage crossing driver; DIP6; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3049
TME Symbol:
NTE3049

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optotriac
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
THT
Number of channels
1
Gross weight0.4 g
Certificates
See other products in this category: Optotriacs NTE Electronics,
*
NTE3049
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 4.37 EUR
Net price for quantities from 5 pcs - 3.93 EURGross price for quantities from 5 pcs - 3.93 EUR
Net price for quantities from 25 pcs - 3.50 EURGross price for quantities from 25 pcs - 3.50 EUR
Net price for quantities from 100 pcs - 2.77 EURGross price for quantities from 100 pcs - 2.77 EUR