+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3071

Display: LED; 7-segment; 10.6mm; 0.4"; No.char: 1; amber; 24÷60mcd


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3071
TME Symbol:
NTE3071

Specification

Manufacturer
NTE Electronics
Type of display
LED
Kind of display
7-segment
Digit height
10.6mm
Digit height
0.4"
Number of characters
1
Colour
amber
Luminosity
24...60mcd
Common electrode
cathode
Dimensions
18.75x9.8mm
Mounting
THT
Wavelength
610nm
Gross weight1.26 g
Certificates
See other products in this category: 7-segment LED displays NTE Electronics,
*
NTE3071
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 5 pcs - 2.86 EURGross price for quantities from 5 pcs - 2.86 EUR
Net price for quantities from 25 pcs - 2.70 EURGross price for quantities from 25 pcs - 2.70 EUR
Net price for quantities from 100 pcs - 2.46 EURGross price for quantities from 100 pcs - 2.46 EUR
Net price for quantities from 500 pcs - 2.31 EURGross price for quantities from 500 pcs - 2.31 EUR