+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE310

Thyristor: standard; 800V; Ifmax: 8A; 3.4A; Igt: 50mA; TO66; THT; bulk


Manufacturer: NTE Electronics

Manufacturer part number:
NTE310
TME Symbol:
NTE310

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Load current
3.4A
Gate current
50mA
Case
TO66
Mounting
THT
Max. forward impulse current
80A
Kind of package
bulk
Gross weight5.8 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE310
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 3 pcs - 12.91 USDGross price for quantities from 3 pcs - 12.91 USD