+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3300

Transistor: IGBT; 400V; 10A; 30W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3300
TME Symbol:
NTE3300

Specification

Manufacturer
NTE Electronics
Type of transistor
IGBT
Collector-emitter voltage
400V
Collector current
10A
Power dissipation
30W
Case
TO220FP
Gate-emitter voltage
±25V
Pulsed collector current
130A
Mounting
THT
Turn-on time
150ns
Turn-off time
4.5µs
Gross weight4.1 g
Certificates
See other products in this category: THT IGBT transistors NTE Electronics,
*
NTE3300
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD