+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4013BT

IC: digital; D flip-flop; Ch: 2; IN: 3; CMOS; SMD; SO14; 16uA; OUT: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4013BT
TME Symbol:
NTE4013BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Quiescent current
16µA
Number of outputs
1
Supply voltage
  • 3...18V DC
Gross weight2.72 g
Certificates
See other products in this category: Flip-Flops NTE Electronics,
*
NTE4013BT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD