+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE40175B

IC: digital; D flip-flop; Ch: 4; IN: 1; CMOS; THT; DIP16; 120uA; OUT: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE40175B
TME Symbol:
NTE40175B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Number of inputs
1
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
120µA
Number of outputs
2
Supply voltage
  • 3...18V DC
Gross weight3.4 g
Certificates
See other products in this category: Flip-Flops NTE Electronics,
*
NTE40175B
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 1.09 EURGross price for quantities from 250 pcs - 1.09 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.06 EUR