+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE40182B

IC: digital; Look-Ahead Carry Generator; CMOS; THT; DIP16; 3÷18VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE40182B
TME Symbol:
NTE40182B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
Look-Ahead Carry Generator
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
3mA
Supply voltage
  • 3...18V DC
Gross weight3.5 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE40182B
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.59 EURGross price for quantities from 25 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.49 EURGross price for quantities from 100 pcs - 1.49 EUR
Net price for quantities from 250 pcs - 1.39 EURGross price for quantities from 250 pcs - 1.39 EUR
Net price for quantities from 1000 pcs - 1.34 EURGross price for quantities from 1000 pcs - 1.34 EUR