+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4047B

IC: digital; astable,monostable,multivibrator; CMOS; 3÷18VDC; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4047B
TME Symbol:
NTE4047B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
astable, monostable, multivibrator
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
20µA
Supply voltage
  • 3...18V DC
Gross weight3.38 g
Certificates
See other products in this category: Multivibrators NTE Electronics,
*
NTE4047B
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.43 EURGross price for quantities from 25 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.33 EUR
Packaging method by the manufacturer:Tube = 25 pcs