+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4063B

IC: digital; 4bit,comparator; CMOS; THT; DIP14; -55÷125°C; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4063B
TME Symbol:
NTE4063B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Number of channels
1
Quiescent current
100µA
Number of inputs
7
Number of outputs
3
Supply voltage
  • 3...18V DC
Gross weight3.38 g
Certificates
See other products in this category: Comparators NTE Electronics,
*
NTE4063B
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.59 EURGross price for quantities from 25 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.50 EUR
Net price for quantities from 250 pcs - 1.40 EURGross price for quantities from 250 pcs - 1.40 EUR
Net price for quantities from 1000 pcs - 1.34 EURGross price for quantities from 1000 pcs - 1.34 EUR