+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4072B

IC: digital; OR; Ch: 2; IN: 4; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4072B
TME Symbol:
NTE4072B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.992 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4072B
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.52 EUR
Packaging method by the manufacturer:Tube = 25 pcs