+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4518B

IC: digital; BCD,up counter; Ch: 2; CMOS; THT; DIP16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4518B
TME Symbol:
NTE4518B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
BCD, up counter
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.945 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4518B
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 1.80 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 1.69 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.57 EUR
Packaging method by the manufacturer:Tube = 25 pcs