+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4520BT

IC: digital; binary up counter; Ch: 2; CMOS; SMD; SO16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4520BT
TME Symbol:
NTE4520BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight2.19 g
Certificates
See other products in this category: Counters/dividers NTE Electronics,
*
NTE4520BT
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD