+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE4528BT

IC: digital; monostable,multivibrator,resettable; Ch: 2; IN: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4528BT
TME Symbol:
NTE4528BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator, resettable
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
600µA
Number of outputs
2
Supply voltage
  • 3...18V DC
Gross weight2.7 g
Certificates
See other products in this category: Multivibrators NTE Electronics,
*
NTE4528BT
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD