+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4541BT

IC: digital; binary counter,timer; CMOS; 3÷18VDC; SMD; SO14; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4541BT
TME Symbol:
NTE4541BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, timer
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Number of channels
1
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight2.71 g
Certificates
See other products in this category: Interfaces others - integrated circuits NTE Electronics,
*
NTE4541BT
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 1.02 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 250 pcs - 0.95 EURGross price for quantities from 250 pcs - 0.95 EUR