+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | digital | |
Kind of integrated circuit | BCD, counter | |
Number of channels | 1 | |
Technology | CMOS | |
Mounting | THT | |
Case | DIP16 | |
Operating temperature | -55...125°C | |
Number of outputs | 4 | |
Kind of output | latch | |
Quiescent current | 600µA |