+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4950

Diode: TVS; 1.5kW; 51.05V; 21.4A; unidirectional; Ø9.52x5.21mm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4950
TME Symbol:
NTE4950

Specification

Manufacturer
NTE Electronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
43.6V
Breakdown voltage
51.05V
Max. forward impulse current
21.4A
Semiconductor structure
unidirectional
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Leakage current
5µA
Gross weight3.05 g
Certificates
See other products in this category: Unidirectional TVS THT diodes NTE Electronics,
*
NTE4950
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD