+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5302

Bridge rectifier: single-phase; Urmax: 800V; If: 8A; Ifsm: 200A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5302
TME Symbol:
NTE5302

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight4.08 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics,
*
NTE5302
11 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 3 pcs - 1.59 EURGross price for quantities from 3 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.40 EURGross price for quantities from 10 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs