+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5327

Bridge rectifier: single-phase; Urmax: 800V; If: 25A; Ifsm: 400A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5327
TME Symbol:
NTE5327

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight27 g
Certificates
See other products in this category: Square single phase diode bridge rectif. NTE Electronics,
*
NTE5327
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.11 EURGross price for quantities from 1 pcs - 7.11 EUR
Net price for quantities from 3 pcs - 6.40 EURGross price for quantities from 3 pcs - 6.40 EUR
Net price for quantities from 10 pcs - 5.65 EURGross price for quantities from 10 pcs - 5.65 EUR