+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5330

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 250A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5330
TME Symbol:
NTE5330

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
250A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Gross weight9.7 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics,
*
NTE5330
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.96 EURGross price for quantities from 1 pcs - 3.96 EUR
Net price for quantities from 3 pcs - 3.57 EURGross price for quantities from 3 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 3.21 EURGross price for quantities from 10 pcs - 3.21 EUR