+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE53508

Bridge rectifier: three-phase; Urmax: 800V; If: 35A; Ifsm: 500A; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE53508
TME Symbol:
NTE53508

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
35A
Max. forward impulse current
0.5kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.19V
Leads
connectors FASTON
Leads dimensions
6.35mm
Gross weight23.4 g
Certificates
See other products in this category: Three phase diode bridge rectifiers NTE Electronics,
*
NTE53508
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.71 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 3 pcs - 15.92 USDGross price for quantities from 3 pcs - 15.92 USD
Net price for quantities from 10 pcs - 14.02 USDGross price for quantities from 10 pcs - 14.02 USD