+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5360

Thyristor: stud; 600V; Ifmax: 35A; Igt: 180mA; TO48; screw; Ifsm: 400A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5360
TME Symbol:
NTE5360

Specification

Manufacturer
NTE Electronics
Type of thyristor
stud
Max. off-state voltage
0.6kV
Max. load current
35A
Gate current
180mA
Case
TO48
Mounting
screw
Max. forward impulse current
0.4kA
Turn-on time
2.5µs
Gross weight21 g
Certificates
See other products in this category: Stud mounting thyristors NTE Electronics
*
NTE5360
Product withdrawn from the offer
Use the specification table below to search for similar products