+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5390

Bridge rectifier: single-phase; Urmax: 200V; If: 35A; Ifsm: 300A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5390
TME Symbol:
NTE5390

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
35A
Max. forward impulse current
0.3kA
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight6.7 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics,
*
NTE5390
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 3 pcs - 2.09 EURGross price for quantities from 3 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 1.85 EUR
Packaging method by the manufacturer:
Bag = 10 pcs