+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5545

Thyristor: stud; 400V; Ifmax: 35A; Igt: 30mA; TO48; screw; Ifsm: 300A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5545
TME Symbol:
NTE5545

Specification

Manufacturer
NTE Electronics
Type of thyristor
stud
Max. off-state voltage
0.4kV
Max. load current
35A
Gate current
30mA
Case
TO48
Mounting
screw
Max. forward impulse current
0.3kA
Turn-on time
2.5µs
Gross weight19.39 g
Certificates
See other products in this category: Stud mounting thyristors NTE Electronics,
*
NTE5545
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 3 pcs - 21.41 USDGross price for quantities from 3 pcs - 21.41 USD