+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56016

Triac; 400V; 25A; Igt: 50mA; TO220; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE56016
TME Symbol:
NTE56016

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
25A
Gate current
50mA
Case
TO220
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE56016
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 3 pcs - 3.23 EURGross price for quantities from 3 pcs - 3.23 EUR