+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5604

Triac; 300V; 4A; Igt: 30/60mA; TO126; bulk


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5604
TME Symbol:
NTE5604

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
300V
Max. load current
4A
Gate current
30/60mA
Case
TO126
Mounting
THT
Kind of package
bulk
Gross weight2.8 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE5604
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 3 pcs - 1.03 EURGross price for quantities from 3 pcs - 1.03 EUR