+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.4kV | |
Max. load current | 4A | |
Gate current | 30/60mA | |
Case | TO126 | |
Mounting | THT | |
Kind of package | bulk |