+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56059

Triac; 600V; 16A; Igt: 35/70mA; TO220FP; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE56059
TME Symbol:
NTE56059

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
35/70mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Gross weight4.2 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE56059
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 3 pcs - 2.12 EURGross price for quantities from 3 pcs - 2.12 EUR