+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56065

Triac; 600V; 12A; Igt: 50mA; TO220FP; tube


Manufacturer: NTE Electronics

Manufacturer part number:
NTE56065
TME Symbol:
NTE56065

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Features of semiconductor devices
high commutation
Gross weight4.05 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE56065
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 3 pcs - 2.00 EURGross price for quantities from 3 pcs - 2.00 EUR