+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.1kV | |
Max. load current | 2.5A | |
Gate current | 3mA | |
Case | TO5 | |
Mounting | THT | |
Kind of package | bulk |