+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5652

Triac; 400V; 2.5A; Igt: 3mA; TO5; bulk

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5652
TME Symbol:
NTE5652

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
2.5A
Gate current
3mA
Case
TO5
Mounting
THT
Kind of package
bulk
Gross weight3.33 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5652
Product withdrawn from the offer
Use the specification table below to search for similar products