+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5671

Triac; 800V; 20A; Igt: 35/70mA; TO220FP; tube

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5671
TME Symbol:
NTE5671

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
20A
Gate current
35/70mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Gross weight4.3 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5671
Product withdrawn from the offer
Use the specification table below to search for similar products