+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5673

Triac; 200V; 15A; TO48; Igt: 50/80mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5673
TME Symbol:
NTE5673

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
15A
Case
TO48
Gate current
50/80mA
Mounting
screw
Kind of package
bulk
Gross weight15 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5673
Product withdrawn from the offer
Use the specification table below to search for similar products