+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5684

Triac; 300V; 25A; TO48; Igt: 100/150mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5684
TME Symbol:
NTE5684

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
300V
Max. load current
25A
Case
TO48
Gate current
100/150mA
Mounting
screw
Kind of package
bulk
Gross weight15 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5684
Product withdrawn from the offer
Use the specification table below to search for similar products