+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | triac | |
Max. off-state voltage | 200V | |
Max. load current | 40A | |
Gate current | 50/80mA | |
Mounting | Press-Fit | |
Kind of package | bulk |